Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | PCF | Axial | 27 kOhms | 2 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
250In Stock | OY | Axial | 8.2 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 22.6 mm | Bulk | ||||
100In Stock4,800 On Order Expected 21-Apr-27 | OX | Axial | 220 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: PCF2CT631R102K TTI: PCF2CT631R102K KOA Speer Availability: 500In StockCeramic Composition Resistors 2 WATT 1K OHM 10% | 500In Stock | PCF | Axial | 1 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | ||
900In Stock | PCF | Axial | 2.2 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
50In Stock | A | Radial | 47 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
Mfr: PCF1/2C151K TTI: PCF1/2C151K KOA Speer Availability: 1,500In StockCeramic Composition Resistors 1/2W 150ohm 10% | 1,500In Stock | PCF | Axial | 150 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
75In Stock | A | Radial | 1 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Bulk | ||||
2,000In Stock4,500 On Order Expected | PCF | Axial | 33 Ohms | 2 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
5,750In Stock | OY | Axial | 47 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
10In Stock | HPC | Axial | 10 Ohms | 2 W | 10 % | 400 V | - 900 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
200In Stock650 On Order Expected 22-Mar-29 | OY | Axial | 68 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
300In Stock | PCF | Axial | 150 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C152K TTI: PCF1/2C152K KOA Speer Availability: 1,900In StockCeramic Composition Resistors 1/2W 1.5Kohm 10% | 1,900In Stock | PCF | Axial | 1.5 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
Mfr: PCF1/2C222K TTI: PCF1/2C222K KOA Speer Availability: 1,900In StockCeramic Composition Resistors 1/2W 2.2Kohm 10% | 1,900In Stock | PCF | Axial | 2.2 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
190In Stock | OY | Axial | 33 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
2,100In Stock | OX | Axial | 47 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: PCF1/2C821K TTI: PCF1/2C821K KOA Speer Availability: 1,400In StockCeramic Composition Resistors 1/2W 820ohm 10% | 1,400In Stock | PCF | Axial | 820 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
200In Stock | PCF | Axial | 10 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 18 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C513K TTI: PCF1/2C513K KOA Speer Availability: 1,000In StockCeramic Composition Resistors 1/2 WATT 51K OHM 10% | 1,000In Stock | PCF | Axial | 51 kOhms | 500 mW (1/2 W) | 10 % | 300 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
450In Stock | OY | Axial | 2.2 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
Mfr: PCF1/2C223K TTI: PCF1/2C223K KOA Speer Availability: 600In StockCeramic Composition Resistors 1/2W 22Kohm 10% | 600In Stock | PCF | Axial | 22 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
1,000In Stock | OX | Axial | 270 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
Mfr: PCF1/2C683K TTI: PCF1/2C683K KOA Speer Availability: 1,800In StockCeramic Composition Resistors 1/2W 68Kohm 10% | 1,800In Stock | PCF | Axial | 68 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk |