Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCF | Axial | 8.2 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Not Available Online | OY | Axial | 180 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Reel | |||||
0In Stock | A | Radial | 22 Ohms | 2 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 15 mm | Bulk | |||||
0In Stock | HPC | Axial | 15 Ohms | 5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 100 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 2.2 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | 800 | ||||||||||||||||
0In Stock | PCF | Axial | 820 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF1CT631R274K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1 WATT 270K OHM 10% | 0In Stock | PCF | Axial | 270 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | |||
0In Stock | HPC | Axial | 2.7 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
Mfr: 70230-2621 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockCeramic Composition Resistors | 0In Stock | 702302621 | |||||||||||||||
Mfr: NPM30AJT-10K TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 10K Ohoms 30W 5% | 0In Stock | NPM | Radial | 10 kOhms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
Mfr: NPM30AJT-1R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 1R Ohms 30W 5% | 0In Stock | NPM | Radial | 1 Ohms | 30 W | 5 % | 350 V | - 65 C | + 150 C | 10.41 mm | Ammo Pack | ||||||
Mfr: NPM30AJT-33R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 33 Ohms 30W 5% | 0In Stock | NPM | Radial | 33 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
Mfr: NPM30AJT-50R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 50 Ohms 30W 5% | 0In Stock | NPM | Radial | 50 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
Mfr: NPM30AJT-75R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 75 Ohms 30W 5% | 0In Stock | NPM | Radial | 75 Ohms | 30 W | 5 % | 350 V | 50 PPM / C, 100 PPM / C, 200 PPM / C | - 65 C | + 150 C | 10.41 mm | Ammo Pack | |||||
0In Stock | PCF | Axial | 39 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 3.9 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 8.2 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 82 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 680 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | CCR | Axial | 18 Ohms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | Bulk | 2-1623720-5 | ||||
0In Stock | HPC | Axial | 180 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 330 Ohms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk |