Ceramic Composition Resistors
10,317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCF1CT631R151K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors | Not Available Online | PCF | AEC-Q200 | ||||||||||||||
0In Stock | PCF | AEC-Q200 | |||||||||||||||
0In Stock | HPC | Axial | 5.6 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 560 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: HPC1/2C100K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 0.5W 10 ohm 10% | Not Available Online | HPC | Axial | 10 Ohms | 500 mW (1/2 W) | 10 % | 200 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | |||
0In Stock | CCR | Axial | 68 Ohms | 2 W | 10 % | 400 V | 1300 PPM / C | - 40 C | + 200 C | 19 mm | Reel | 1-1623720-7 | |||||
0In Stock | PCF | Axial | 6.8 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 27 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||||
0In Stock | HPC | Axial | 33 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
Not Available Online | CCR | Reel | 1-1623720-4 | ||||||||||||||
0In Stock | OX | Axial | 56 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | |||||
Mfr: RC1R0EA22R0KE TTI: Not Assigned Ohmite Availability: 0In StockCeramic Composition Resistors 22 ohm 10% 1W Carbon Composition | 0In Stock | RC | SMD/SMT | 22 Ohms | 1 W | 10 % | 500 V | - 1300 PPM / C | - 55 C | + 150 C | 20.599 mm | Bulk | |||||
0In Stock | PCF | Axial | 220 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 68 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 150 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 1 kOhms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
0In Stock | A | Radial | 220 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | |||||
0In Stock | PCF | Axial | 22 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
0In Stock | PCF | Axial | 330 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 220 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | ||||
Not Available Online | HPC | Axial | 100 Ohms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
Mfr: NPM35AFTF30R TTI: Not Assigned YAGEO Availability: 0In StockCeramic Composition Resistors 30 Ohms 35W 1% 100PPM | 0In Stock | NPM | Radial | 30 Ohms | 35 W | 1 % | 350 V | 100 PPM / C | - 65 C | + 150 C | 10.16 mm | Ammo Pack | |||||
0In Stock | HPC | Axial | 2.2 kOhms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | ||||
0In Stock | HPC | Axial | 10 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk |