Ceramic Composition Resistors
10,316 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC2K471E-TR TTI: OC2K471E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 470ohm 10% Tol | 0In Stock | OC | Axial | 470 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | OW | Box | ||||||||||||||
0In Stock | OW | Box | ||||||||||||||
0In Stock | OW | Box | ||||||||||||||
0In Stock | OU | Axial | 150 Ohms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OU | Axial | 15 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OC | Axial | 1 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OW | Box | ||||||||||||||
0In Stock | OU | Axial | 8.2 kOhms | 1 W | 10 % | 300 V | - 3000 PPM / C | - 55 C | + 200 C | 5 mm | 15.5 mm | Box | ||||
0In Stock | OY | Axial | 270 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OX | Axial | 6.8 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 18 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OY | Axial | 180 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | HPC | Axial | 22 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 220 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | |||
Mfr: OC2K220E-TR TTI: OC2K220E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 220ohm 10% Tol | 0In Stock | OC | Axial | 22 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | A | Radial | 3.3 Ohms | 4.5 W | 10 % | 2 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 25 mm | Bulk | ||||
0In Stock | A | Radial | 22 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | OY | Axial | 3.9 Ohms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | HPC | Axial | 22 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | OX | Axial | 1.5 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OX | Axial | 8.2 kOhms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OX | Axial | 680 Ohms | 1 W | 10 % | 300 V | - 1300 PPM / C | - 40 C | + 220 C | 5.5 mm | 16.5 mm | Bulk | ||||
0In Stock | OY | Axial | 1.8 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk | ||||
0In Stock | OY | Axial | 1.2 kOhms | 2 W | 10 % | 400 V | - 1300 PPM / C | - 40 C | + 220 C | 7 mm | 19 mm | Bulk |