Ohmite - Ceramic Composition Resistors
6,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC2K105E-TR TTI: OC2K105E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 1Mohm 10% Tol | Not Available Online | OC | Axial | 1 MOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K124E-TR TTI: OC2K124E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 120kOhm 10% Tol | Not Available Online | OC | Axial | 120 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K152E-TR TTI: OC2K152E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.5kOhm 10% Tol | 0In Stock | OC | Axial | 1.5 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K182E-TR TTI: OC2K182E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.8kOhm 10% Tol | 0In Stock | OC | Axial | 1.8 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K334E-TR TTI: OC2K334E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 330kOhm 10% Tol | Not Available Online | OC | Axial | 330 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K392E-TR TTI: OC2K392E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 3.9kOhm 10% Tol | Not Available Online | OC | Axial | 3.9 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K474E-TR TTI: OC2K474E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 470kOhm 10% Tol | Not Available Online | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | A | Radial | 180 Ohms | 2.5 W | 10 % | 1.5 kV | 100 PPM / C | - 55 C | + 150 C | 13 mm | 20 mm | Bulk | ||||
Mfr: 1032AS101KDS TTI: 1032AS101KDS Ohmite Availability: Not Available OnlineCeramic Composition Resistors 150W 100 Ohm 10% | Not Available Online | 1000 | Screw | 100 Ohms | 150 W | 10 % | 75 kV | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 38.1 mm | 304.8 mm | Bulk | |||
0In Stock | OC | Axial | 8.2 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 100 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 1.2 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 180 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 330 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 33 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 390 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OC | Axial | 56 Ohms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
Not Available Online | OC | Axial | 680 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Bulk | ||||
0In Stock | OUM | SMD/SMT | 18 kOhms | 1 W | 10 % | 400 V | - 3000 PPM / C | - 55 C | + 200 C | 4.6 mm | 14.6 mm | Reel | ||||
0In Stock | OC | Axial | 150 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
0In Stock | OC | Axial | 6.8 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Not Available Online | OC | Axial | 82 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Bulk | ||||
Mfr: OC1K103E-TR TTI: OC1K103E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 10kOhm 10% Tol | Not Available Online | OC | Axial | 10 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K180E-TR TTI: OC1K180E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 18ohm 10% Tol | 0In Stock | OC | Axial | 18 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel |