Ohmite - Ceramic Composition Resistors
6,971 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OC1K221E-TR TTI: OC1K221E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 220ohm 10% Tol | 0In Stock | OC | Axial | 220 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K330E-TR TTI: OC1K330E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 33ohm 10% Tol | 0In Stock | OC | Axial | 33 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K391E-TR TTI: OC1K391E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 390ohm 10% Tol | 0In Stock | OC | Axial | 390 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K470E-TR TTI: OC1K470E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 470ohm 10% Tol | 0In Stock | OC | Axial | 47 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K561E-TR TTI: OC1K561E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 560ohm 10% Tol | 0In Stock | OC | Axial | 560 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K821E-TR TTI: OC1K821E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 820ohm 10% Tol | 0In Stock | OC | Axial | 820 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K105E-TR TTI: OC2K105E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 1Mohm 10% Tol | Not Available Online | OC | Axial | 1 MOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K124E-TR TTI: OC2K124E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 120kOhm 10% Tol | Not Available Online | OC | Axial | 120 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K152E-TR TTI: OC2K152E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.5kOhm 10% Tol | 0In Stock | OC | Axial | 1.5 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K182E-TR TTI: OC2K182E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 2W 1.8kOhm 10% Tol | 0In Stock | OC | Axial | 1.8 kOhms | 1.7 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K334E-TR TTI: OC2K334E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 330kOhm 10% Tol | Not Available Online | OC | Axial | 330 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K392E-TR TTI: OC2K392E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 3.9kOhm 10% Tol | Not Available Online | OC | Axial | 3.9 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K474E-TR TTI: OC2K474E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 470kOhm 10% Tol | Not Available Online | OC | Axial | 470 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
0In Stock | A | Radial | 3.9 Ohms | 3.5 W | 10 % | 1 kV | 100 PPM / C | - 55 C | + 150 C | 21 mm | 15 mm | Box | ||||
0In Stock | A | Radial | 330 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 150 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
0In Stock | A | Radial | 10 Ohms | 5.5 W | 10 % | 2.5 kV | 100 PPM / C | - 55 C | + 150 C | 26 mm | 30 mm | Bulk | ||||
Mfr: OC1K151E-TR TTI: OC1K151E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 150ohm 10% Tol | 0In Stock | OC | Axial | 150 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K560E-TR TTI: OC1K560E-TR Ohmite Availability: 0In StockCeramic Composition Resistors 1W 56ohm 10% Tol | 0In Stock | OC | Axial | 56 Ohms | 1.2 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K562E-TR TTI: OC1K562E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 5.6kOhm 10% Tol | Not Available Online | OC | Axial | 5.6 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC1K683E-TR TTI: OC1K683E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 1W 68kOhm 10% Tol | Not Available Online | OC | Axial | 68 kOhms | 1 W | 10 % | 370 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 16.5 mm | Reel | |||
Mfr: OC2K153E-TR TTI: OC2K153E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 15kOhm 10% Tol | Not Available Online | OC | Axial | 15 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K273E-TR TTI: OC2K273E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 27kOhm 10% Tol | Not Available Online | OC | Axial | 27 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K822E-TR TTI: OC2K822E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 8.2kOhm 10% Tol | Not Available Online | OC | Axial | 8.2 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel | |||
Mfr: OC2K823E-TR TTI: OC2K823E-TR Ohmite Availability: Not Available OnlineCeramic Composition Resistors 2W 82kOhm 10% Tol | Not Available Online | OC | Axial | 82 kOhms | 1 W | 10 % | 450 V | - 800 PPM / C, 0 PPM / C | - 55 C | + 230 C | 7.9 mm | 19.1 mm | Reel |