KOA Speer - Ceramic Composition Resistors
594 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCF1CT631R470K TTI: PCF1CT631R470K KOA Speer Availability: 0In Stock59,000 On Order Expected 09-Jan-29 Ceramic Composition Resistors 47 OHM 10% 900PPM 1W | 0In Stock59,000 On Order Expected 09-Jan-29 | PCF | Axial | 47 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | ||
Mfr: PCF1/2CT52R472K TTI: PCF1/2CT52R472K KOA Speer Availability: 0In Stock4,000 On Order Expected 05-Apr-27 Ceramic Composition Resistors 4.7K OHM 10% 1200PPM 1/2W | 0In Stock4,000 On Order Expected 05-Apr-27 | PCF | Reel | |||||||||||||
Mfr: PCF1CT631R101K TTI: PCF1CT631R101K KOA Speer Availability: 0In Stock3,000 On Order Expected 09-Jan-29 Ceramic Composition Resistors 100 OHM 10% 1200PPM 1W | 0In Stock3,000 On Order Expected 09-Jan-29 | PCF | AEC-Q200 | Reel | ||||||||||||
0In Stock | PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | |||
Mfr: PCF1/2C221K TTI: PCF1/2C221K KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 220ohm 10% | 0In Stock | PCF | Axial | 220 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | PCF | Axial | 100 Ohms | 2 W | 10 % | 400 V | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 10 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
Mfr: PCF2CT631R150K TTI: PCF2CT631R150K KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 15 OHM 10% | 0In Stock | PCF | Axial | 15 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | ||
0In Stock | PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C472K TTI: PCF1/2C472K KOA Speer Availability: 0In StockCeramic Composition Resistors POWER CERAMIC FIXED | 0In Stock | PCF | Axial | 4.7 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1300 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | PCF | Axial | 390 Ohms | 2 W | 10 % | 300 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||||
Mfr: PCF2CT631R470K TTI: PCF2CT631R470K KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 47 OHM 10% | 0In Stock | PCF | Axial | 47 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel | ||
0In Stock | HPC | Axial | 18 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
Mfr: PCF1/2C102K TTI: PCF1/2C102K KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 1Kohm 10% | 0In Stock | PCF | Axial | 1 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | Axial | 56 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 270 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 33 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 330 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 10 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 56 Ohms | 5 W | 10 % | 550 V | - 900 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 22 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 220 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Reel | |||
0In Stock | HPC | Axial | 22 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
Mfr: PCF2CT631R560K TTI: PCF2CT631R560K KOA Speer Availability: 0In StockCeramic Composition Resistors 2 WATT 56 OHM 10% | 0In Stock | PCF | Axial | 56 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Reel |