KOA Speer - Ceramic Composition Resistors
594 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | PCF | Axial | 680 Ohms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 12 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
Mfr: HPC1/2C103K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 10K ohm 10% | 0In Stock | HPC | Axial | 10 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
0In Stock | PCF | Axial | 33 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
Mfr: HPC1/2C273K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 27K ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||
Mfr: HPC1/2C562K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 5.6K ohm 10% | 0In Stock | HPC | Axial | 5.6 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
Mfr: PCF1/2LT52R102K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 1/2 WATT 1K OHM 10% | Not Available Online | HPC/PCF | Axial | 1 kOhms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Reel | ||
0In Stock | HPC | Axial | 470 Ohms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 8.2 kOhms | 5 W | 10 % | 550 V | - 1200 PPM / C | - 40 C | + 200 C | 7.5 mm | 44 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC/PCF | Axial | 10 kOhms | 2 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC/PCF | Axial | 10 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 18 Ohms | 3 W | 10 % | 450 V | - 900 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 1 MOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
Mfr: PCF2LT631R100K TTI: Not Assigned KOA Speer Availability: Not Available OnlineCeramic Composition Resistors 2 WATT 10 OHM 10% | Not Available Online | HPC/PCF | Axial | 10 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 8.2 kOhms | 3 W | 10 % | 450 V | - 1200 PPM / C | - 40 C | + 200 C | 6 mm | 26 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
Mfr: HPC1/2C120K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 12 ohm 10% | 0In Stock | HPC | AEC-Q200 | Bulk | ||||||||||||
Mfr: HPC1/2C152K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 1.5K ohm 10% | 0In Stock | HPC | Axial | 1.5 kOhms | 500 mW (1/2 W) | 10 % | 200 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
Mfr: HPC1/2C220K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 0.5W 22 ohm 10% | 0In Stock | HPC | Axial | 22 Ohms | 500 mW (1/2 W) | 10 % | 200 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 11 mm | AEC-Q200 | Bulk | ||
0In Stock | HPC | AEC-Q200 | Bulk |