OF - Carbon Composition Resistors
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OF | Axial | 24 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Reel | ||||||
Not Available Online | OF | Axial | 3.3 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 6.8 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 82 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Reel | ||||||
Not Available Online | OF | Axial | 820 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 910 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 9.1 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 4.7 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 470 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 1.2 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 20 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 27 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 330 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 15 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 39 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Reel | ||||
Not Available Online | OF | Axial | 220 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | ||||||||||||||
Not Available Online | OF | ||||||||||||||
Not Available Online | OF | ||||||||||||||
Not Available Online | OF | ||||||||||||||
Not Available Online | OF | Axial | 1.3 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 1.5 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Reel | ||||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Bulk | |||||||||||||
Not Available Online | OF | Axial | 110 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk |