OF - Carbon Composition Resistors
196 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OF | Axial | 130 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | |||||
Not Available Online | OF | Axial | 39 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 39 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 270 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 12 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 12 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 1.6 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 3.6 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 430 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 5.1 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 560 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 75 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 7.5 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 16 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OF | Axial | 2.4 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 270 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 390 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 10 MOhms | 500 mW (1/2 W) | 10 % | 350 V | 3.8 mm | 10.3 mm | Bulk |