OA - Carbon Composition Resistors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OA | Axial | 56 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX560KE | ||||||
Not Available Online | OA | Axial | 82 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX823KE | ||||||
Not Available Online | OA | Axial | 27 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX273KE | ||||
Not Available Online | OA | Axial | 1.5 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX152KE | ||||
Not Available Online | OA | Axial | 470 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 1 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 22 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 27 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 180 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | |||||
Not Available Online | OA | Axial | 8.2 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX82GKE |