Ohmite - Carbon Composition Resistors
1,051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCC025 240R J B TTI: Not Assigned ARCOL / Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RCC | Axial | 240 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 125 C | 2.4 mm | 6.3 mm | |||||
Mfr: RCC025 2M2 J B TTI: Not Assigned ARCOL / Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RCC | Axial | 2.2 MOhms | 250 mW (1/4 W) | 5 % | - 55 C | + 125 C | 2.4 mm | 6.3 mm | |||||
Mfr: RCC025 30R J B TTI: Not Assigned ARCOL / Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RCC | Axial | 30 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 125 C | 2.4 mm | 6.3 mm | |||||
Mfr: RCC025 33R J B TTI: Not Assigned ARCOL / Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RCC | Axial | 33 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 125 C | 2.4 mm | 6.3 mm | |||||
Not Available Online | OF | Axial | 130 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | |||||
Not Available Online | OF | Axial | 39 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 39 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OF | Axial | 270 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OD | Axial | 47 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 1 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 470 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OF | Axial | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | ||||
Not Available Online | OD | Axial | 100 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 2.2 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 220 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 1 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OA | Axial | 39 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | ||||
Not Available Online | OD | Axial | 150 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OA | Axial | 220 Ohms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | ||||
Not Available Online | OA | Axial | 2.2 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | ||||
Not Available Online | OA | Axial | 4.7 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | |||||
Not Available Online | OD | Axial | 20 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 4.3 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | ||||||
Not Available Online | OD | Axial | 560 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | ||||
Not Available Online | OD | Axial | 6.2 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk |