Ohmite - Carbon Composition Resistors
1,051 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | OD | Axial | 39 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OF | Axial | 15 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 150 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OD | Axial | 39 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 240 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 750 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Mfr: RC0S2CA6R80JE TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RC | SMD/SMT | 6.8 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 150 C | 10.01 mm | Bulk | |||||
Not Available Online | OD | Axial | 2.7 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Mfr: RC0R5DB100RJET TTI: Not Assigned Ohmite Availability: Not Available OnlineCarbon Composition Resistors | Not Available Online | RC | SMD/SMT | 100 Ohms | 500 mW (1/2 W) | 5 % | - 55 C | + 150 C | 15.875 mm | Reel | ||||||
Not Available Online | OA | Axial | 22 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX223KE | ||||
Not Available Online | OA | Axial | 3.9 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | OX392KE | ||||||
Not Available Online | OA | Axial | 390 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OA | Axial | 4.7 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX472KE | ||||
Not Available Online | OA | Axial | 5.6 kOhms | 1 W | 10 % | 500 V | - 70 C | + 130 C | 6 mm | 15 mm | Bulk | OX562KE | ||||
Not Available Online | OD | Axial | 1.3 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 1.3 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 82 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OD | Axial | 300 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 330 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OD | Axial | 4.7 MOhms | 250 mW (1/4 W) | 5 % | 250 V | - 70 C | + 130 C | 2.5 mm | 7 mm | Bulk | |||||
Not Available Online | OF | Axial | 13 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 18 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OF | Axial | 18 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk | |||||||
Not Available Online | OF | Axial | 2.4 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | 3.8 mm | 10.3 mm | Bulk | |||||
Not Available Online | OF | Axial | 2.4 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 70 C | + 130 C | Bulk |