KOA Speer - Trimmer Resistors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | C | SMD/SMT | Single Turn | 1 Turn | Top Slot | 2.2 kOhms | 200 mW (1/5 W) | 30 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||
Mfr: C4312LTE204 TTI: Not Assigned KOA Speer Availability: Not Available OnlineTrimmer Resistors - SMD 4MM SINGLE-TURN OPEN FRAME | Not Available Online | C | SMD/SMT | Single Turn | 1 Turn | Top Slot | 200 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | - 30 C | + 100 C | PCB Mount | ||||||||
Not Available Online | C | SMD/SMT | Single Turn | Top Slot | 47 kOhms | 30 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||||
Mfr: C4314LTE222 TTI: Not Assigned KOA Speer Availability: Not Available OnlineTrimmer Resistors - SMD 4MM SINGLE-TURN OPEN FRAME | Not Available Online | C | SMD/SMT | Single Turn | 1 Turn | Top Slot | 2.2 kOhms | 200 mW (1/5 W) | 30 % | Vertical Adjustment | - 30 C | + 100 C | PCB Mount | ||||||||
Not Available Online | C | SMD/SMT | Single Turn | 1 Turn | Top Slot | 10 kOhms | 200 mW (1/5 W) | 30 % | Vertical Adjustment | - 30 C | + 100 C | PCB Mount | |||||||||
Not Available Online | C | SMD/SMT | Single Turn | 1 Turn | Top Slot | 220 Ohms | 200 mW (1/5 W) | 30 % | Vertical Adjustment | - 30 C | + 100 C | PCB Mount |