• Potentiometers

TGN 805 M - KYOCERA - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2002102255
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Potentiometers 0.5W 250V 47kOhm +/-20%

0In Stock

Please adjust quantity to Min / Mult value
KYOCERA AVX
Panel Mount
Snap In
Potentiometers
1 Gang
47 kOhms
Linear
Vertical
500 mW (1/2 W)
250 V
20 %
Cermet
1 Turn
No Switch
Without Detent
Preset
100 Cycle
- 40 C
+ 125 C
TGN 805 M
Bulk
Datasheet
Mfr: 2002101855
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Potentiometers 0.5W 250V 10kOhm +/-20%

0In Stock

Please adjust quantity to Min / Mult value
KYOCERA AVX
Panel Mount
Snap In
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
500 mW (1/2 W)
250 V
20 %
Cermet
1 Turn
No Switch
Without Detent
Preset
100 Cycle
- 40 C
+ 125 C
TGN 805 M
Bulk