• Potentiometers

KYOCERA - Potentiometers

102 Results
102 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 3191102500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Potentiometers Wirewound-Pot Heavy Duty

Not Available Online

Call
or
View Details
KYOCERA AVX
Panel Mount
Solder Lug
Potentiometers
1 Gang
6.8 Ohms
Linear
30 W
10 %
Wirewound
1 Turn
6 mm
15 mm
9 mm
Heavy Duty
Bulk
Datasheet
Mfr: 3121001700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Potentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W

Not Available Online

Call
or
View Details
KYOCERA AVX
Panel Mount
Solder Lug
Potentiometers
1 Gang
22 Ohms
Linear
10 W
10 %
Wirewound
1 Turn
Smooth
6 mm
24 mm
No Switch
Without Detent
Heavy Duty
- 40 C
+ 90 C
HA 06/ SM065
Bulk
  • ...
  • 2
  • 3
  • 4
  • 5