Trimmer Resistors - SMD
5,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23AR20KLFTR TTI: 23AR20KLFTR BI Technologies / TT Electronics Availability: 5,000In StockTrimmer Resistors - SMD 4MM Squ 20K 10% Sealed | 5,000In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
4,675In Stock | Model 72 | SMD/SMT | Multiturn | Top Slot | 25 kOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||||
Mfr: 3223W-1-103E TTI: 3223W-1-103E Bourns Availability: 1,500In StockTrimmer Resistors - SMD 10K OHM 3mm 20% | 1,500In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3314Z-1-502E TTI: 3314Z-1-502E Bourns Availability: 400In Stock200 On Order Expected 28-Apr-27 Trimmer Resistors - SMD 4mm SQ 5K | 400In Stock200 On Order Expected 28-Apr-27 | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 5 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3223W-1-202E TTI: 3223W-1-202E Bourns Availability: 500In StockTrimmer Resistors - SMD 2K OHM 3mm 20% | 500In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 2 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3314G-1-104E TTI: 3314G-1-104E Bourns Availability: 500In Stock500 On Order Expected 08-Feb-27 Trimmer Resistors - SMD 100K 20% 4MM SQ SMT SINGLETUR | 500In Stock500 On Order Expected 08-Feb-27 | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3223J-1-502E TTI: 3223J-1-502E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 1,000In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Side Slot | 5 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: TSM4YL501KR05 TTI: TSM4YL501KR05 Vishay / Sfernice Availability: 200In StockTrimmer Resistors - SMD TSM4YL501KR05 | 200In Stock | TSM4 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | PCB Mount | Reel | |||||||||
Mfr: 84WR20KLFTR TTI: 84WR20KLFTR BI Technologies / TT Electronics Availability: 2,000In StockTrimmer Resistors - SMD 1/4W 20K Ohms 10% MULTI TURN | 2,000In Stock | Model 72 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: 3269P-1-501GLF TTI: 3269P-1-501GLF Bourns Availability: 750In StockTrimmer Resistors - SMD 1/4IN 500 OHMS 10% Horizontal Adjust | 750In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3269P-1-203LF TTI: 3269P-1-203LF Bourns Availability: 120In StockTrimmer Resistors - SMD 1/4" 20Kohms 10% Horizontal Adjust | 120In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||
Mfr: 3269X-1-103LF TTI: 3269X-1-103LF Bourns Availability: 245In StockTrimmer Resistors - SMD 1/4" 10Kohms 10% Horizontal Adjust | 245In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||
Mfr: 3224G-1-102E TTI: 3224G-1-102E Bourns Availability: 500In StockTrimmer Resistors - SMD 4mm 1Kohms 10% Square Cermet Sealed | 500In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-103E TTI: 3313J-1-103E Bourns Availability: 3,000In StockTrimmer Resistors - SMD 3mm 10K OHM Vertical Adjust | 3,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3314J-1-500E TTI: 3314J-1-500E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 4mm SQ 50ohm | 1,000In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3223W-1-204E TTI: 3223W-1-204E Bourns Availability: 500In StockTrimmer Resistors - SMD 200K OHM 3mm 20% | 500In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 200 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3314Z-1-104E TTI: 3314Z-1-104E Bourns Availability: 200In StockTrimmer Resistors - SMD 4mm SQ 100K | 200In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 100 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3224X-1-201E TTI: 3224X-1-201E Bourns Availability: 400In StockTrimmer Resistors - SMD 4mm 200 OHMS 10% Square Cermet Sealed | 400In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3313J-1-502E TTI: 3313J-1-502E Bourns Availability: 2,000In StockTrimmer Resistors - SMD 3mm 5K OHM Vertical Adjust | 2,000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3224G-1-103E TTI: 3224G-1-103E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed | 1,000In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3224G-1-101E TTI: 3224G-1-101E Bourns Availability: 500In StockTrimmer Resistors - SMD 4mm 100 OHMS 10% Square Cermet Sealed | 500In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
500In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 1 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3214W-1-105E TTI: 3214W-1-105E Bourns Availability: 500In StockTrimmer Resistors - SMD 4MM SQ 1MOHMS 10% 5TURN | 500In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 1 MOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||||
Mfr: 3224G-1-203E TTI: 3224G-1-203E Bourns Availability: 500In StockTrimmer Resistors - SMD 20K 10% 4MM SQU SMT MULTITURN | 500In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3312J-1-204E TTI: 3312J-1-204E Bourns Availability: 1,000In StockTrimmer Resistors - SMD 200Kohm 2mm Single Turn Sealed | 1,000In Stock | 3312 | SMD/SMT | Single Turn | Cermet | Top Slot | 200 kOhms | 100 mW (1/10 W) | 20 % | Vertical Adjustment | PCB Mount | Reel |