Trimmer Resistors - SMD
5,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 22AR1KLFTR TTI: 22AR1KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 1K 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||
Mfr: 23AR2KLFTR TTI: 23AR2KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 2K 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
Mfr: 23BR2KLFTR TTI: 23BR2KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 2K 20% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
Mfr: 23AR5KLFTR TTI: 23AR5KLFTR BI Technologies / TT Electronics Trimmer Resistors - SMD 4MM Squ 5K 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | PCB Mount | Reel | ||||||||||||||
Mfr: 23BR5KLFTR TTI: 23BR5KLFTR BI Technologies / TT Electronics Trimmer Resistors - SMD 4MM Squ 5K 20% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | 20 % | Vertical | PCB Mount | Reel | |||||||||||||
Mfr: 44WR5KLFT7 TTI: 44WR5KLFT7 BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 5K 10% | 0In Stock | Model 44 | SMD/SMT | PCB Mount | Reel | ||||||||||||||||
Mfr: TS53YL502MR10 TTI: TS53YL502MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 5K OHM 5MM SEALED | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 5 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | Model 72 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||||
Mfr: 84XR10KLFTR TTI: 84XR10KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 10K ohm 10% 6.35mm | 0In Stock | Model 72 | SMD/SMT | Multiturn | Side Slot | Vertical Adjustment | PCB Mount | Reel | |||||||||||||
Mfr: TS63Y201KR10 TTI: TS63Y201KR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 200 10% 1/4"SQU SMT MULTITURN | 0In Stock | TS63 | SMD/SMT | Multiturn | Multiturn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 155 C | PCB Mount | Reel | ||||||
Mfr: PVG3A201C01R00 TTI: PVG3A201C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 200ohms Sealed 3mm Sngl turn | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 200 Ohms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: PVG3G203C01R00 TTI: PVG3G203C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 20K Ohm 20% 1/4W | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 20 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 1 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3224W-2-203E TTI: 3224W-2-203E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 20Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3224W-1-202G TTI: 3224W-1-202G Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 2Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 2 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3314J-1-201E TTI: 3314J-1-201E Bourns Availability: 0In StockTrimmer Resistors - SMD 200 20% 4MM SQ SMT SINGLETUR | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 200 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: TC33X-2-204E TTI: TC33X-2-204E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM 200KOHMS 25% 0.1WATT OPEN FRM | 0In Stock | TC33X | SMD/SMT | Single Turn | Carbon | Top Crossed | 200 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | - 40 C | + 120 C | PCB Mount | Reel | |||||||
Mfr: 3313J-1-504E TTI: 3313J-1-504E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 500K OHM Vertical Adjust | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3224G-1-502E TTI: 3224G-1-502E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 5Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3214W-1-104G TTI: 3214W-1-104G Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 100KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||||
Mfr: 3314G-2-201E TTI: 3314G-2-201E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 200ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 200 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3224G-1-253E TTI: 3224G-1-253E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 25Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 25 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
Mfr: 3223W-1-201E TTI: 3223W-1-201E Bourns Availability: 0In StockTrimmer Resistors - SMD 200 OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 200 Ohms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2.5 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel |