Trimmer Resistors - SMD
5,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3312J-1-102E TTI: 3312J-1-102E Bourns Availability: 0In StockTrimmer Resistors - SMD 1Kohm 2mm Single Turn Sealed | 0In Stock | 3312 | SMD/SMT | Single Turn | Cermet | Top Slot | 1 kOhms | 100 mW (1/10 W) | 20 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||
Mfr: 22AR5KLFTR TTI: 22AR5KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 5K 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 44JR5KLFT7 TTI: 44JR5KLFT7 BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 5K Ohm 10% | 0In Stock | Model 44 | SMD/SMT | PCB Mount | Reel | |||||||||||||||||
Mfr: 3269X-1-203LF TTI: 3269X-1-203LF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 20Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | ||||||
Mfr: TS3YJ102MR15 TTI: TS3YJ102MR15 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 3mm 1K | 0In Stock | TS3Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 kOhms | 125 mW (1/8 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 84WR100KLF TTI: 84WR100KLF BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 100K ohm 10% 6.35mm | 0In Stock | Model 72 | SMD/SMT | Multiturn | Top Slot | 100 kOhms | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||||
0In Stock | Model 72 | SMD/SMT | Multiturn | Cermet | Top Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | PCB Mount | Tube | |||||||||||
Mfr: TC33X-1-503E TTI: TC33X-1-503E Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | PCB Mount | Reel | |||||||||||||||||
Mfr: TC42X-2-104E TTI: TC42X-2-104E Bourns Availability: 0In StockTrimmer Resistors - SMD 100K 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||
Mfr: PVG5A200C03R00 TTI: PVG5A200C03R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 20ohms 5mm 11turn Top Adjust | 0In Stock | PVG5 | SMD/SMT | Multiturn | 11 Turn | Top Slot | 20 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||||
Mfr: PVG3A501C01R00 TTI: PVG3A501C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 500ohms Sealed 3mm Sngl turn | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 500 Ohms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3224J-1-205E TTI: 3224J-1-205E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 2Mohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 2 MOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: TC33X-1-104E TTI: TC33X-1-104E Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | PCB Mount | Reel | |||||||||||||||||
Mfr: 3312J-1-501E TTI: 3312J-1-501E Bourns Availability: 0In StockTrimmer Resistors - SMD 500ohm 2mm Single Turn Sealed | 0In Stock | 3312 | SMD/SMT | Single Turn | Cermet | Top Slot | 500 Ohms | 100 mW (1/10 W) | 20 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||
Mfr: TSM4YJ503KR05 TTI: TSM4YJ503KR05 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 10% 50K | 0In Stock | TSM4 | SMD/SMT | Multiturn | Multiturn | Cermet | Side Slot | 50 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | SM4TW50K | |||||
Mfr: TS53YL202MR10 TTI: TS53YL202MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 2Kohms 20% SQ POT | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 2 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: TC42X-2-102E TTI: TC42X-2-102E Bourns Availability: 0In StockTrimmer Resistors - SMD 1K 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | PCB Mount | Reel | ||||||||||
Mfr: 3313S-1-203E TTI: 3313S-1-203E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 20K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 20 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: 3223W-1-200E TTI: 3223W-1-200E Bourns Availability: 0In StockTrimmer Resistors - SMD 20 OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 20 Ohms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: 3224G-1-202E TTI: 3224G-1-202E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 2Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 2 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: 3224W-1-103G TTI: 3224W-1-103G Bourns Trimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: 3224J-1-101E TTI: 3224J-1-101E Bourns Availability: 0In StockTrimmer Resistors - SMD 100 10% 4MM SQU SMT MULTITURN | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | PCB Mount | Reel |