Trimmer Resistors - SMD
5,291 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3314H-1-502 TTI: 3314H-1-502 Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER - THT 4MM SQ ST CERMET | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Tube | |||||
Mfr: TS53YJ501MR10 TTI: TS53YJ501MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 5MM SQ SMD 501 | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 500 Ohms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: TS53YL104MR10 TTI: TS53YL104MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 100Kohms 20% SQ POT | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 100 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3313J-2-202E TTI: 3313J-2-202E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 2K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 2 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: TS4YL103MR10 TTI: TS4YL103MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 4mm GULL WING 10K | 0In Stock | TS4Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||
Mfr: 3214W-1-501G TTI: 3214W-1-501G Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 500ohm 10% 5Turn | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | PCB Mount | Reel | |||||||||
Mfr: 22AR50KLFTR TTI: 22AR50KLFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 50K 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||
Mfr: 3269W-1-504GLF TTI: 3269W-1-504GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 500Kohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: TC42X-2-105E TTI: TC42X-2-105E Bourns Availability: 0In StockTrimmer Resistors - SMD 1M 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 MOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | PCB Mount | Reel | |||||||||
Mfr: PVG5A103C03B00 TTI: PVG5A103C03B00 Bourns Availability: 0In StockTrimmer Resistors - SMD 10Kohms 5mm 11turn Top Adjust | 0In Stock | PVG5 | SMD/SMT | Multiturn | 11 Turn | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: TS53YJ503MR10 TTI: TS53YJ503MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 5MM SQ SMD 503 | 0In Stock | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 50 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
Mfr: 3314J-1-222E TTI: 3314J-1-222E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 2.2K ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2.2 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3223G-1-102E TTI: 3223G-1-102E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 0In Stock | 3223 | SMD/SMT | Multiturn | 11 Turn | Cermet | Side Slot | 1 kOhms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | ||||||
Mfr: 3313S-1-104E TTI: 3313S-1-104E Bourns Availability: 0In StockTrimmer Resistors - SMD 3mm 100K OHM Horizontal Adj | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 100 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: 3214W-1-503G TTI: 3214W-1-503G Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 50KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Reel | |||||||
Mfr: 3314S-3-103E TTI: 3314S-3-103E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 10K ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||
Mfr: PVG3A504C01R00 TTI: PVG3A504C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 500K Ohm 20% 1/4W | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 500 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: 22AR100LFTR TTI: 22AR100LFTR BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 3MM Square 100ohm 20% Sealed | 0In Stock | Model 22 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 100 Ohms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||
Mfr: TC42X-2-503E TTI: TC42X-2-503E Bourns Availability: 0In StockTrimmer Resistors - SMD 50K 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | PCB Mount | Reel | |||||||||
Mfr: 3269P-1-204LF TTI: 3269P-1-204LF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 200Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 200 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | PCB Mount | Tube | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel | ||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Bottom Slot | 20 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | - 55 C | + 125 C | PCB Mount | Reel | |||||||
Mfr: TC33X-1-502E TTI: TC33X-1-502E Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | PCB Mount | Reel | ||||||||||||||||
Mfr: TS4YL503MR10 TTI: TS4YL503MR10 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - SMD 4mm GULL WING 50K | 0In Stock | TS4Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | PCB Mount | Reel |