20 kOhms - Rheostats
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RHS | Solder Lug | 20 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RHL | Solder Lug | 20 kOhms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
Not Available Online | RHL | Solder Lug | 20 kOhms | 25 W | Open Frame | Bulk | |||||||||||||
Not Available Online | RJS | Solder Lug | 20 kOhms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RJS | 20 kOhms | 50 W | 750 V | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 20 kOhms | 25 W | 10 % | Open Frame | Bulk |