Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | M22 | Bulk | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||
Not Available Online | Model E | ||||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | REL | Solder Lug | 175 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | RPS | Solder Lug | 50 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
Mfr: RT055AS1002KB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRheostats 60mm 55W 10Kohm 10% | Not Available Online | RT055 | Quick Connect | 10 kOhms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
Not Available Online | RGS | Solder Lug | 400 Ohms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk | |||||||
Not Available Online | RHL | Solder Lug | 8 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | RCS | Solder Lug | 1 kOhms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RGS | Solder Lug | 50 Ohms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk | |||||||
0In Stock | REE | Solder Lug | 350 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 2 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 27 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | REE | Solder Lug | 8 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 1.2 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1.5 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | REE | Solder Lug | 1.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 175 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 22 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RCS | Quick Connect | 100 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | Enclosed | Bulk |