Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RCL | Solder Lug | 5 kOhms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RJS | Solder Lug | 8 kOhms | 50 W | 750 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 58.67 mm | Open Frame | Bulk | |||||||
0In Stock | RPS | Solder Lug | 2 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RNS | Solder Lug | 700 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
0In Stock | RHL | Solder Lug | 75 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 470 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 3.3 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RLS | Solder Lug | 2.25 kOhms | 150 W | 1.2 kV | 10 % | 6.35 mm | 22.23 mm | 73.03 mm | 101.6 mm | Open Frame | Bulk | |||||||
0In Stock | RCS | Solder Lug | 150 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RKS | 16 Ohms | 100 W | 1 kV | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RT25 | Solder Lug | 1.8 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RNS | Solder Lug | 1.2 kOhms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
Mfr: RT055AS22R0KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 60mm 55W 22ohm 10% | 0In Stock | RT055 | Quick Connect | 22 Ohms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
0In Stock | RNS | 4 Ohms | 300 W | 1.225 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RKS | 3 Ohms | 100 W | 1 kV | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 25 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RGS | 5 kOhms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REL | Solder Lug | 750 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
Not Available Online | RES | Solder Lug | 350 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 8 Ohms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RPS | Solder Lug | 5 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
Mfr: RT012AS1000KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 22.5mm 12W 100ohm 10 | 0In Stock | RT012 | Solder Lug | 100 Ohms | 12 W | 10 % | 3 mm | 22 mm | 18 mm | 22.5 mm | Open Frame | Bulk | |||||||
Mfr: RT025AS3301KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 38mm 25W 3.3K 10% | 0In Stock | RT25 | Solder Lug | 3.3 kOhms | 25 W | 10 % | 6 mm | 22 mm | 50 mm | 28 mm | 38 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
Not Available Online | RT012 | Solder Lug | 68 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Box | |||||
0In Stock | RT012 | Solder Lug | 15 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Bulk |