Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RT25 | Solder Lug | 47 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 220 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | REE | Solder Lug | 125 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RGS | 300 Ohms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RCS | Solder Lug | 3.5 kOhms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RT012 | Solder Lug | 47 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RT012 | Solder Lug | 330 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Bulk | |||||
0In Stock | REE | Solder Lug | 10 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 1 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | RCL | Solder Lug | 75 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RCL | Solder Lug | 15 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 75 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 1.5 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 68 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RGS | 75 Ohms | 75 W | 900 V | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | REL | Solder Lug | 5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
Not Available Online | RT012 | Solder Lug | 200 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 4.7 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 2.2 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 6.8 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 150 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1.5 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 4.7 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RGS | 5 Ohms | 75 W | 10 % | Open Frame | Bulk | |||||||||||||
0In Stock | RGS | Solder Lug | 7.5 kOhms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 69.25 mm | Open Frame | Bulk |