Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RPS | Solder Lug | 5 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
Mfr: RT012AS1000KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 22.5mm 12W 100ohm 10 | 0In Stock | RT012 | Solder Lug | 100 Ohms | 12 W | 10 % | 3 mm | 22 mm | 18 mm | 22.5 mm | Open Frame | Bulk | |||||||
Mfr: RT025AS3301KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 38mm 25W 3.3K 10% | 0In Stock | RT25 | Solder Lug | 3.3 kOhms | 25 W | 10 % | 6 mm | 22 mm | 50 mm | 28 mm | 38 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
Not Available Online | RT012 | Solder Lug | 68 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Box | |||||
0In Stock | RT012 | Solder Lug | 15 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Bulk | |||||
0In Stock | RPS | Solder Lug | 300 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
0In Stock | RCL | Solder Lug | 35 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
0In Stock | RJS | 3.5 kOhms | 50 W | 750 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 58.67 mm | Open Frame | Bulk | ||||||||
Not Available Online | RT25 | Solder Lug | 150 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 135 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 105 Ohms | 25 W | 300 V | 5 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | CV-Series Rocker Switch | ||||||||||||||||||
0In Stock | RGS | 100 Ohms | 75 W | 900 V | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 45.21 mm | Open Frame | Bulk | ||||||||
0In Stock | RCS | Solder Lug | 75 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Mfr: RT012AS2200KB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlineRheostats 22.5mm 12W 220ohms 0.1 | Not Available Online | RT012 | Solder Lug | 220 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
Not Available Online | RPS | Solder Lug | 400 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
Not Available Online | RJS | Solder Lug | 250 Ohms | 50 W | 750 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 58.67 mm | Open Frame | Bulk | |||||||
Mfr: K-10000-F2-360 TTI: Not Assigned Ohmite Availability: Not Available OnlineRheostats MODEL K RHEOSTAT 10K OHM W/SWITCH | Not Available Online | Model K | Solder Lug | 10 kOhms | 100 W | 1 kV | 5.56 mm | 22.23 mm | 66.68 mm | 79.38 mm | Bulk | ||||||||
Not Available Online | RJS | 25 Ohms | 50 W | 750 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 58.67 mm | Open Frame | Bulk | ||||||||
Not Available Online | Model K | Bulk | |||||||||||||||||
Not Available Online | RCS | Solder Lug | 25 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RKS | Solder Lug | 16 Ohms | 100 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHL | Solder Lug | 750 Ohms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHL | Solder Lug | 1 kOhms | 25 W | 10 % | Open Frame | Bulk |