Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RT25 | Solder Lug | 40 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 4.7 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT055 | Solder Lug | 1 Ohms | 55 W | 500 V | 10 % | 6 mm | 25 mm | 64 mm | 60 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 10 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT055 | Open Frame | |||||||||||||||||
Not Available Online | RT012 | Solder Lug | 330 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 470 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 680 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1.5 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 270 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Mfr: RT012AS68R0KN TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 68ohm 28.6V 10% | 0In Stock | RT012 | Solder Lug | 68 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | Bulk | ||||
0In Stock | RKS | Solder Lug | 2.5 kOhms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 2.5 kOhms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 33 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Mfr: RT055AS1000KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 60mm 55W 100ohm 10% | 0In Stock | RT055 | Quick Connect | 100 Ohms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
Mfr: RT055AS10R0KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 60mm 55W 10ohm 10% | 0In Stock | RT055 | Quick Connect | 10 Ohms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
0In Stock | RHL | 250 Ohms | 25 W | 500 V | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RJS | Solder Lug | 50 Ohms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
Mfr: 68069-20K0FE-TR TTI: 68069-20K0FE-TR Ohmite Availability: Not Available OnlineRheostats 20K OHM 1% .5W | Not Available Online | Reel | |||||||||||||||||
Not Available Online | REL | Solder Lug | 25 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REL | Solder Lug | 1 kOhms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Mfr: RP061UB100KK TTI: RP061UB100KK Ohmite Availability: 0In StockRheostats RP061UB100KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
Mfr: RP151FD500KK TTI: RP151FD500KK Ohmite Availability: 0In StockRheostats RP151FD500KK EXPORT CONTROLLED | 0In Stock | M22 | Bulk | ||||||||||||||||
Not Available Online | Bulk |