Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RT012 | Solder Lug | 1.5 kOhms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 1.5 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RKS | Solder Lug | 400 Ohms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Bulk | |||||||
Not Available Online | RT012 | Solder Lug | 33 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 4.7 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 270 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 47 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 135 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT055 | Solder Lug | 1 kOhms | 55 W | 500 V | 10 % | 6 mm | 25 mm | 64 mm | 60 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 15 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 150 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Mfr: RT055AS4701KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 60mm 55W 4.7Kohm 10% | 0In Stock | RT055 | Quick Connect | 4.7 kOhms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
Not Available Online | RT055 | Solder Lug | 2.2 kOhms | 55 W | 500 V | 10 % | 6 mm | 25 mm | 64 mm | 60 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 33 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 150 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 68 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RUS | Solder Lug | 4 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 33 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RNS | Solder Lug | 900 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 111.33 mm | 152.4 mm | Open Frame | Bulk | |||||||
Not Available Online | RT25 | Solder Lug | 2.2 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT055 | Solder Lug | 68 Ohms | 55 W | 500 V | 10 % | 6 mm | 25 mm | 64 mm | 60 mm | - 55 C | + 320 C | Open Frame | Box | |||||
0In Stock | RRS | Solder Lug | 325 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 80 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 3 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk |