Rheostats
3,103 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RRS | Solder Lug | 2.5 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RUS | Solder Lug | 75 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RRS | 500 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | ||||||||
Not Available Online | RRS | Solder Lug | 1.5 kOhms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
Not Available Online | RHL | Solder Lug | 50 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 7.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 22.23 mm | Open Frame | Bulk | |||||||
Mfr: RT055AS1001KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 60mm 55W 1Kohm 10% | 0In Stock | RT055 | Quick Connect | 1 kOhms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
0In Stock | M22 | Bulk | |||||||||||||||||
Not Available Online | RCL | Solder Lug | 500 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RRS | 12.5 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | ||||||||
0In Stock | RRS | 50 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | ||||||||
0In Stock | RUS | 100 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
Mfr: RT055AS3300KB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockRheostats 60mm 55W 330ohm 10% | 0In Stock | RT055 | Quick Connect | 330 Ohms | 55 W | 10 % | 6 mm | 15 mm | 36 mm | 60 mm | Open Frame | Bulk | |||||||
Not Available Online | RT012 | Solder Lug | 470 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 3.3 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | RRS | 1 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | ||||||||
Not Available Online | RT25 | Solder Lug | 150 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT055 | Solder Lug | 680 Ohms | 55 W | 500 V | 10 % | 6 mm | 25 mm | 64 mm | 60 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT012 | Solder Lug | 470 Ohms | 12 W | 300 V | 10 % | 3 mm | 22 mm | 40 mm | 22.5 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 22 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT055 | Solder Lug | 3 Ohms | 55 W | 500 V | 10 % | 6 mm | 25 mm | 64 mm | 60 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1 kOhms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 40 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 1 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
Not Available Online | RT25 | Solder Lug | 4.7 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame |