Ohmite - Rheostats
2,746 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18In Stock | RHS | Solder Lug | 1 kOhms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
341In Stock | RJS | Solder Lug | 50 Ohms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Box | |||||||
1In Stock | RHS | Solder Lug | 10 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
5In Stock | RJS | 12 Ohms | 50 W | 750 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 58.67 mm | Open Frame | Box | ||||||||
5In Stock | RHS | Solder Lug | 8 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
31In Stock | RES | Solder Lug | 100 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
371In Stock | REL | Solder Lug | 150 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
5In Stock | RJS | 300 Ohms | 50 W | 750 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 58.67 mm | Open Frame | Box | ||||||||
5In Stock | RJS | Solder Lug | 150 Ohms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Box | |||||||
11In Stock | RHS | Solder Lug | 1 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
1In Stock5 On Order Expected 07-Dec-26 | RES | Solder Lug | 125 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
3In Stock | RES | Solder Lug | 250 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
59In Stock | REL | 25 Ohms | 12.5 W | 305 V | 10 % | Open Frame | Bulk | ||||||||||||
3In Stock | RHS | Solder Lug | 500 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
5In Stock | RHS | Solder Lug | 250 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Box | |||||||
5In Stock | RES | Solder Lug | 500 Ohms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
5In Stock | RJS | Solder Lug | 1 Ohms | 50 W | 750 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 2.31 in | Open Frame | Box | |||||||
6In Stock | RHS | 35 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 34.93 mm | 39.62 mm | Open Frame | Box | ||||||||
52In Stock | REL | Solder Lug | 1 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk | |||||||
Mfr: RP062SB101KK TTI: RP062SB101KK Ohmite Availability: 90In StockRheostats RP062SB101KK EXPORT CONTROLLED | 90In Stock | M22 | Bulk | ||||||||||||||||
5In Stock | RKS | Solder Lug | 25 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Box | |||||||
Mfr: RP102FD151KK TTI: RP102FD151KK Ohmite Availability: 15In StockRheostats RP102FD151KK EXPORT CONTROLLED | 15In Stock | M22 | Bulk | ||||||||||||||||
Mfr: RP071UD352KK TTI: RP071UD352KK Ohmite Availability: 19In StockRheostats RP071UD352KK EXPORT CONTROLLED | 19In Stock | M22 | Bulk | ||||||||||||||||
Mfr: RP062SB351KK TTI: RP062SB351KK Ohmite Availability: 209In StockRheostats RP062SB351KK EXPORT CONTROLLED | 209In Stock | M22 | Bulk | ||||||||||||||||
22In Stock | REL | Solder Lug | 15 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | Bulk |