6674 - Precision Potentiometers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6674S-1-502 TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers 5K 51mm 1Turn Bushing Mnt | Not Available Online | 6674 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 1 Turn | 1 Gang | 5 kOhms | 6.342 mm | 22.23 mm | Conductive Plastic | Slotted | 10 % | 2 W | Bulk | |||||||||
Mfr: 6674S-1-102 TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 1K 51mm 1Turn Bushing Mnt | 0In Stock | 6674 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 1 Turn | 1 Gang | 1 kOhms | 6.342 mm | 22.23 mm | Conductive Plastic | Slotted | 10 % | 2 W | Bulk | |||||||||
0In Stock | 6674 | ||||||||||||||||||||||||
Mfr: 6674S-1-103 TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 10K 51mm 1Turn Bushing Mnt | 0In Stock | 6674 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 1 Turn | 1 Gang | 10 kOhms | 6.342 mm | 22.23 mm | Conductive Plastic | Slotted | 10 % | 2 W | Bulk |