6143 - Precision Potentiometers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6143R5KT5L1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 1 % | 1 Turn | 1 Gang | 5 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | 1 W | ||||||
Mfr: 6143R5KL.25 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 0.25 % | 1 Turn | 1 Gang | 5 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | 1 W | ||||||
Mfr: 6143R10KL.5 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 10K ohm 10% | 0In Stock | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 0.5 % | 1 Turn | 1 Gang | 10 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | 1 W | Bulk | |||||
Mfr: 6143R10KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 10K ohm Single-Turn | 0In Stock | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 1 % | 1 Turn | 1 Gang | 10 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | 1 W | Bulk | |||||
Mfr: 6143R100KL1.0 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 1 % | 1 Turn | 1 Gang | 100 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | 1 W | ||||||
Mfr: 6143R5KL.5 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers 5K ohm 10% 7/8in Single Turn | 0In Stock | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 0.5 % | 1 Turn | 1 Gang | 5 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Slotted | 10 % | - 65 C | + 125 C | 1 W | Bulk | |||||
Mfr: 6143R10KT5L1.0FS TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePrecision Potentiometers | Not Available Online | 6143 | Solder Turret | Single Turn Precision Potentiometers | Sleeve Bearing Shaft | Servo Mount | 1 % | 1 Turn | 1 Gang | 10 kOhms | 3.17 mm | 11.12 mm | 400 V | Conductive Plastic | Flatted | 10 % | - 65 C | + 125 C | 1 W |