3701 - Precision Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3701H-1-202L TTI: 3701H-1-202L Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 2K 1/2" 12.7MM 10T | 0In Stock | 3701 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2 kOhms | 2.37 mm | 17.46 mm | Hybritron | Slotted | 10 % | 1 W | Kit | |||||||||
0In Stock | 3701 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | Horizontal | 10 Turn | 1 Gang | 5 kOhms | 2.37 mm | 17.46 mm | Hybritron | Slotted | 10 % | + 1 C | + 125 C | 1 W | Linear | Tray | |||||
Mfr: 3701H-1-103L TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 1/2 " Hybrid 10Turns 10k Ohms .25% | 0In Stock | 3701 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | Hybritron | Slotted | 10 % | 1 W | Tray | |||||||||||
Not Available Online | 3701 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2 kOhms | 2.37 mm | 17.46 mm | Hybritron | Slotted | 10 % | 1 W | |||||||||||
Not Available Online | 3701 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 2.37 mm | 17.46 mm | Hybritron | Slotted | 10 % | 1 W | |||||||||||
Mfr: 3701H-1-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePrecision Potentiometers 1/2"HYBR 10TURNS 10KOHMS 0.25% | Not Available Online | 3701 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 2.37 mm | 17.46 mm | Hybritron | Slotted | 10 % | 1 W |