3574 - Precision Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6574S-1-102 TTI: 6574S-1-102 Bourns Availability: 0In StockPrecision Potentiometers 1K 10% Servo Mnt | 0In Stock | 3574 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 1 kOhms | 6.34 mm | 15.9 mm | Conductive Plastic | Round / Plain | 10 % | 2 W | Bulk | |||||||||
Mfr: 6574S-1-502 TTI: 6574S-1-502 Bourns Availability: 0In StockPrecision Potentiometers 5K 10% Servo Mnt | 0In Stock | 3574 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 5 kOhms | 6.34 mm | 15.9 mm | Conductive Plastic | Round / Plain | 10 % | + 1 C | + 125 C | 2 W | Linear | Bulk | ||||||
Mfr: 6574S-1-103 TTI: 6574S-1-103 Bourns Availability: 0In StockPrecision Potentiometers 10K 10% Servo Mnt | 0In Stock | 3574 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 10 kOhms | 6.34 mm | 15.9 mm | Conductive Plastic | Round / Plain | 10 % | 2 W | Bulk | |||||||||
Mfr: 6574S-1-202 TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 2K 10% Servo Mnt | 0In Stock | 3574 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 2 kOhms | 6.34 mm | 15.9 mm | Conductive Plastic | Round / Plain | 10 % | 2 W | ||||||||||
Mfr: 6574S-1-203 TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 20K 10% Servo Mnt | 0In Stock | 3574 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 20 kOhms | 6.34 mm | 15.9 mm | Conductive Plastic | Round / Plain | 10 % | 2 W | ||||||||||
Mfr: 6574S-1-503 TTI: Not Assigned Bourns Availability: 0In StockPrecision Potentiometers 50K 10% Servo Mnt | 0In Stock | 3574 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 50 kOhms | 6.34 mm | 15.9 mm | Conductive Plastic | Round / Plain | 10 % | 2 W |