Precision Potentiometers
27,920 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6909-0000-060 TTI: 6909-0000-060 TE Connectivity Availability: 0In StockPrecision Potentiometers POTENTIOMETER | 0In Stock | Rotor Assembly | PCB Mount | Conductive Plastic | Each | |||||||||||||||||||||
Mfr: 3545S-1-103L TTI: 3545S-1-103L Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 10KOHMS 0.25% 5TURNS | 0In Stock | 3545 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 5 Turn | 10 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 1.5 W | Kit | |||||||||
Mfr: 3549S-1AE-103A TTI: 3549S-1AE-103A Bourns Availability: 0In StockPrecision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T WW | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Servo Mount | 0.2 % | 10 Turn | 1 Gang | 10 kOhms | 3.175 mm | 7.95 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Bulk | ||||||
Mfr: 3549S-1AA-202A TTI: 3549S-1AA-202A Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 2K .2% 7/8" 22MM DIA 10T WW | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 2 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Kit | ||||||
Mfr: 533B1202JC TTI: 533B1202JC Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 7/8" WW 2Kohms Bushing Mount | 0In Stock | 533 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 3 Turn | 1 Gang | 2 kOhms | 6 mm | 20.62 mm | 44.7 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 1 W | Linear | Kit | 533-11202 | ||||
Mfr: 535B1502JC TTI: 535B1502JC Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 7/8" WW 5Kohms 5 Turns | 0In Stock | 535 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 5 Turn | 1 Gang | 5 kOhms | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 1.5 W | Linear | Kit | 535-11502 | ||||||||
Mfr: 84A1A-B28-J15L TTI: 84A1A-B28-J15L Bourns Availability: 0In StockPrecision Potentiometers 5/8" 16MM 10T WW | 0In Stock | 84 | Solder Lug | Modular Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 1/4 in | 7/8 in | Wirewound | Slotted | 5 % | 1 W | Linear | Kit | |||||||||
Mfr: 3682S-1-104L TTI: 3682S-1-104L Bourns Availability: 0In StockPrecision Potentiometers 100K Ohms Digital +/- 3% tol 1% res | 0In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 2 Gang | 100 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | ||||||||||||
Mfr: 3500S-1-203L TTI: 3500S-1-203L Bourns Availability: Not Available OnlinePrecision Potentiometers 7/8" WW 20K .2% 10Turn | Not Available Online | 3500S | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 20 kOhms | 6.34 mm | 17.46 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 2 W | Linear | Kit | ||||||
0In Stock | 6539 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 1 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 15 % | 1 W | Bulk | ||||||||||||
Mfr: 535B1503JC TTI: 535B1503JC Vishay / Spectrol Availability: 0In StockPrecision Potentiometers 7/8" WW 50Kohms 5 Turns | 0In Stock | 535 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 5 Turn | 1 Gang | 50 kOhms | 6 mm | 20.62 mm | 274 V | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 1.5 W | Kit | 535-11503 | ||||||
Mfr: 6637S-1-102 TTI: 6637S-1-102 Bourns Availability: 0In StockPrecision Potentiometers 1K 10% Bushing Mnt | 0In Stock | 6637 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 1 Turn | 1 Gang | 1 kOhms | 3.17 mm | 22.23 mm | Conductive Plastic | Slotted | 10 % | 1 W | Kit | ||||||||||
Mfr: 3683S-1-202L TTI: 3683S-1-202L Bourns Availability: 0In StockPrecision Potentiometers 2K Ohms Digital +/- 3% tol 0.1% res | 0In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 3 Gang | 2 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | ||||||||||||
Mfr: 3549H-1AA-103A TTI: 3549H-1AA-103A Bourns Availability: 0In StockPrecision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Hybritron 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 10 kOhms | 6.35 mm | 20.617 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 2 W | Linear | Kit | ||||||
Mfr: 3548S-1AA-103A TTI: 3548S-1AA-103A Bourns Availability: 0In StockPrecision Potentiometers PREC POT 10K .25% 7/8" 22MM DIA 5T WW | 0In Stock | 3548 | Solder Lug | Precision Potentiometers | Wirewound 5-Turn Precision Potentiometer | Panel Mount | 0.25 % | 5 Turn | 1 Gang | 10 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 1.5 W | Linear | Kit | ||||||
Mfr: 3590S-1-201L TTI: 3590S-1-201L Bourns Availability: 0In StockPrecision Potentiometers 7/8IN WW 200 OHMS 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 200 Ohms | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||||
Mfr: 3590S-1-104L TTI: 3590S-1-104L Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 100Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 100 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | |||||||||||
Mfr: 3400S-1-103L TTI: 3400S-1-103L Bourns Availability: 0In StockPrecision Potentiometers 1-13/16"10KOHMS 0.15% WW 10TURNS | 0In Stock | 3400 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.15 % | 10 Turn | 2 Gang | 10 kOhms | 6.34 mm | 20.64 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 5 W | Linear | Kit | ||||||
0In Stock | 657 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 1 Turn | 1 Gang | 1 kOhms | Conductive Plastic | Flatted | 20 % | - 40 C | + 125 C | 1 W | Kit | 657-2-0-102 | ||||||||||
Mfr: 3590S-2-252L TTI: 3590S-2-252L Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 2.5Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2.5 kOhms | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||||
Mfr: 84A1A-B28-J10L TTI: 84A1A-B28-J10L Bourns Availability: 0In StockPrecision Potentiometers 1K 5% 5/8" 10T WW | 0In Stock | 84 | Solder Lug | Modular Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 1/4 in | 7/8 in | Wirewound | Slotted | 5 % | 1 W | Linear | Kit | |||||||||
Mfr: 3590S-4-102L TTI: 3590S-4-102L Bourns Availability: 0In StockPrecision Potentiometers 7/8"WW 1Kohms 0.25% 10turn | 0In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||||
Mfr: 3683S-1-104L TTI: 3683S-1-104L Bourns Availability: 0In StockPrecision Potentiometers 100K Ohms Digital +/- 3% tol 0.1% res | 0In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 3 Gang | 100 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | ||||||||||||
Mfr: 6639S-1-203 TTI: 6639S-1-203 Bourns Availability: 0In StockPrecision Potentiometers 20K 15% Bushing Mnt | 0In Stock | 6639 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | Continuous | 1 Gang | 20 kOhms | 0.25 in | 12.7 mm | Conductive Plastic | Round / Plain | 15 % | - 40 C | + 125 C | 1 W | Kit | ||||||||
Mfr: 3549H-1AA-102A TTI: 3549H-1AA-102A Bourns Availability: 0In StockPrecision Potentiometers PRECISION POT 1K .2% 7/8" 22MM DIA 10T | 0In Stock | 3549 | Solder Lug | Precision Potentiometers | Hybritron 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 1 kOhms | 6.35 mm | 20.617 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 2 W | Linear | Kit |