Precision Potentiometers
27,920 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P166H10R5NA20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 20 kOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H10R5NA500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H10R5NC1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H10R6NA1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 35 mm | 150 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H10R6NB200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 200 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H10R6NB500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H10R6NB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 35 mm | 200 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H10S5CB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 30 mm | 200 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H10S5CC1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 kOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H10S5CC1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 30 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H10S2CC1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 kOhms | 6 mm | 15 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H10S6AA20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 20 kOhms | 6 mm | 35 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H10S2CC500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 15 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H10S3AA20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 20 kOhms | 6 mm | 20 mm | 150 VAC | Conductive Plastic | Slotted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166V10F1CA500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 10 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166V11R4NB1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166V11R4NB20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 20 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166V11R4NB500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 25 mm | 200 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11Q1AB1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 1 MOhms | 6 mm | 10 mm | 200 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166V10F1CB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 10 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166V10F1CC100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 100 kOhms | 6 mm | 10 mm | 150 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166V11R4NC2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 2 kOhms | 6 mm | 25 mm | 150 VAC | Conductive Plastic | Round / Plain | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Reverse Audio | Tray | ||||
Mfr: P166H11Q1CA100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 100 kOhms | 6 mm | 10 mm | 150 VAC | Conductive Plastic | Knurled / Serrated | 20 % | - 10 C | + 70 C | 100 mW (1/10 W) | Audio | Tray | ||||
Mfr: P166H11F3DB500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 500 kOhms | 6 mm | 20 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray | ||||
Mfr: P166H11F3DB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPrecision Potentiometers | 0In Stock | P166 | PC Pin | Potentiometers | Rotary Potentiometer | Panel Mount, PCB Mount | Horizontal Adjustment | 1 Turn | 1 Gang | 50 kOhms | 6 mm | 20 mm | 200 VAC | Conductive Plastic | Flatted | 20 % | - 10 C | + 70 C | 200 mW (1/5 W) | Linear | Tray |