Precision Potentiometers
27,920 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7286R1KL.25 TTI: 7286R1KL.25 BI Technologies / TT Electronics Availability: 80In StockPrecision Potentiometers 7/8" 1K OHM 10 TURN WIREWOUND | 80In Stock | 7286 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | Horizontal | 10 Turn | 1 Gang | 1 kOhms | 6.35 mm | 20.625 mm | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 2 W | Linear | Tray | ||||
Mfr: 3548H-1AC-103A TTI: 3548H-1AC-103A Bourns Availability: 100In StockPrecision Potentiometers PREC POT 10K .25% 7/8" 22MM DIA 5T | 100In Stock | 3548 | Solder Lug | Precision Potentiometers | Hybritron 5-Turn Precision Potentiometer | Panel Mount | 0.25 % | 5 Turn | 1 Gang | 10 kOhms | 6.35 mm | 20.617 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 1.5 W | Linear | Kit | |||||
Mfr: 3590S-2-104L TTI: 3590S-2-104L Bourns Availability: 480In StockPrecision Potentiometers 7/8"WW 100Kohms 0.25% 10turn | 480In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3500S-2-102L TTI: 3500S-2-102L Bourns Availability: 31In StockPrecision Potentiometers 7/8"WW 1Kohms 0.2% 10turn | 31In Stock | 3500S | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 1 kOhms | 6.34 mm | 20.64 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3548S-1AA-502A TTI: 3548S-1AA-502A Bourns Availability: 100In StockPrecision Potentiometers PREC POT 5K .25% 7/8" 22MM DIA 5T WW | 100In Stock | 3548 | Solder Lug | Precision Potentiometers | Wirewound 5-Turn Precision Potentiometer | Panel Mount | 0.25 % | 5 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 1.5 W | Linear | Tray | |||||
35In Stock | 6538 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 10 kOhms | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | 1 W | Bulk | |||||||||||
Mfr: 3590S-6-103L TTI: 3590S-6-103L Bourns Availability: 80In StockPrecision Potentiometers 7/8"WW 10Kohms 0.25% 10turn | 80In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | Wirewound | Slotted | 5 % | 2 W | Kit | |||||||||||
Mfr: 3590S-1-502L TTI: 3590S-1-502L Bourns Availability: 1,128In StockPrecision Potentiometers 7/8"WW 5Kohms 0.25% 10turn | 1,128In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3500S-2-202L TTI: 3500S-2-202L Bourns Availability: 9In StockPrecision Potentiometers 7/8"WW 2Kohms 0.2% 10turn | 9In Stock | 3500S | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 2 kOhms | 6.34 mm | 20.64 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3549S-1AA-101A TTI: 3549S-1AA-101A Bourns Availability: 80In StockPrecision Potentiometers PREC POT 100uH .2% 7/8" 22MM DIA 10T WW | 80In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 100 Ohms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Tray | |||||
Mfr: 3590P-2-103L TTI: 3590P-2-103L Bourns Availability: 60In StockPrecision Potentiometers 7/8"WW 10Kohms 0.25% 10turn | 60In Stock | 3590 | PC Pin | Precision Potentiometers | Rotary Metal | Panel Mount, PCB Mount | 10 Turn | 1 Gang | 10 kOhms | Wirewound | Slotted | 5 % | 2 W | Kit | |||||||||||
Mfr: 3501H-1-103L TTI: 3501H-1-103L Bourns Availability: 59In StockPrecision Potentiometers 7/8" HYBR 10K .25% 10Turn | 59In Stock | 3501H | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 2 Gang | 10 kOhms | 6.34 mm | 20.64 mm | Hybritron | Slotted | 10 % | + 1 C | + 125 C | 2 W | Linear | Kit | ||||||
Mfr: 3547S-1AA-103A TTI: 3547S-1AA-103A Bourns Availability: 67In StockPrecision Potentiometers PREC POT 10K .25% 7/8" 22MM DIA 10T WW | 67In Stock | 3547 | Solder Lug | Precision Potentiometers | Wirewound 3-Turn Precision Potentiometer | Panel Mount | 0.25 % | 3 Turn | 1 Gang | 10 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 55 C | + 125 C | 1 W | Linear | Kit | |||||
Mfr: 7286R2KL.25 TTI: 7286R2KL.25 BI Technologies / TT Electronics Availability: 5In StockPrecision Potentiometers 7/8" 2K OHM 10 TURN WIREWOUND | 5In Stock | 7286 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | Horizontal | 10 Turn | 2 Gang | 2 kOhms | 6.35 mm | 20.625 mm | Wirewound | Slotted | 5 % | - 55 C | + 125 C | 2 W | Linear | Tray | ||||
Mfr: 3681S-1-103L TTI: 3681S-1-103L Bourns Availability: 20In StockPrecision Potentiometers 10K Ohms Digital +/- 3% tol 10% res | 20In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 1 Gang | 10 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | |||||||||||
Mfr: 3590S-2-503L TTI: 3590S-2-503L Bourns Availability: 90In StockPrecision Potentiometers 7/8"WW 50Kohms 0.25% 10turn | 90In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 50 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3590P-1-103L TTI: 3590P-1-103L Bourns Availability: 122In StockPrecision Potentiometers 7/8"WW 10Kohms 0.25% 10turn | 122In Stock | 3590 | PC Pin | Precision Potentiometers | Rotary Plastic | Panel Mount, PCB Mount | 10 Turn | 1 Gang | 10 kOhms | Wirewound | Slotted | 5 % | 2 W | Kit | |||||||||||
Mfr: 6637S-1-502 TTI: 6637S-1-502 Bourns Availability: 473In StockPrecision Potentiometers 5K 10% Bushing Mnt | 473In Stock | 6637 | Solder Turret | Precision Potentiometers | Rotary Metal | Panel Mount | 1 Turn | 1 Gang | 5 kOhms | 3.17 mm | 22.23 mm | Conductive Plastic | Slotted | 10 % | 1 W | Kit | |||||||||
Mfr: 6534S-1-502 TTI: 6534S-1-502 Bourns Availability: 16In Stock32 On Order Expected 10-Dec-26 Precision Potentiometers 5K 7/8" 10% Servo Mount | 16In Stock32 On Order Expected 10-Dec-26 | 6534 | Solder Turret | Precision Potentiometers | Rotary Metal | Servo Mount | 1 Turn | 1 Gang | 5 kOhms | 3.17 mm | 12.7 mm | Conductive Plastic | Round / Plain | 10 % | 1 W | Tray | |||||||||
Mfr: 3590S-291-502L TTI: 3590S-291-502L Bourns Availability: 500In StockPrecision Potentiometers PRECISION POT-7/8" 22MM DIA 10T WW | 500In Stock | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | Wirewound | Slotted | Kit | |||||||||||||||
Mfr: 3610S-1-502 TTI: 3610S-1-502 Bourns Availability: 96In StockPrecision Potentiometers 5K 10Turn Snap In | 96In Stock | 3610 | J-Hook | Digital Precision Potentiometers | Dial Knob | Snap In | 10 Turn | 1 Gang | 5 kOhms | 22.23 mm | 18.8 mm | Wirewound | 5 % | + 1 C | + 85 C | 1.5 W | Tray | ||||||||
Mfr: 3682S-1-102L TTI: 3682S-1-102L Bourns Availability: 120In StockPrecision Potentiometers 1K Ohms Digital +/- 3% tol 1% res | 120In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 2 Gang | 1 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | |||||||||||
Mfr: 3540S-1-203L TTI: 3540S-1-203L Bourns Availability: 74In StockPrecision Potentiometers 7/8"WW 20Kohms 0.25% 10turn | 74In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 20 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 3590S-1-501L TTI: 3590S-1-501L Bourns Availability: 154In StockPrecision Potentiometers 7/8IN WW 500 OHMS 0.25% 10turn | 154In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 500 Ohms | Wirewound | Slotted | 5 % | 2 W | Kit | |||||||||||
Mfr: 3590S-1-102L TTI: 3590S-1-102L Bourns Availability: 73In StockPrecision Potentiometers 7/8"WW 1Kohms 0.25% 10turn | 73In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit |