Bourns - Precision Potentiometers
1,115 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Type | Mounting Style | Linearity | Orientation | Number of Turns | Number of Gangs | Resistance | Shaft Diameter | Shaft Length | Voltage Rating | Element Type | Shaft Type | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Taper | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3540S-1-103L TTI: 3540S-1-103L Bourns Availability: 631In StockPrecision Potentiometers 7/8"WW 10Kohms 0.25% 10turn | 631In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 3540S-1-502L TTI: 3540S-1-502L Bourns Availability: 592In StockPrecision Potentiometers 7/8"WW 5Kohms 0.25% 10turn | 592In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 3590S-2-103L TTI: 3590S-2-103L Bourns Availability: 1,965In StockPrecision Potentiometers 7/8"WW 10Kohms 0.25% 10turn | 1,965In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3541H-1-102L TTI: 3541H-1-102L Bourns Availability: 243In StockPrecision Potentiometers 7/8"HYBR 1Kohms 0.25% 10turn | 243In Stock | 3541H | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 1 kOhms | 6.342 mm | 20.62 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3590S-2-502L TTI: 3590S-2-502L Bourns Availability: 300In StockPrecision Potentiometers 7/8"WW 5Kohms 0.25% 10turn | 300In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 5 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3500S-2-103L TTI: 3500S-2-103L Bourns Availability: 228In StockPrecision Potentiometers 7/8"WW 10Kohms 0.2% 10turn | 228In Stock | 3500S | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 10 kOhms | 6.34 mm | 20.64 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3540S-1-102L TTI: 3540S-1-102L Bourns Availability: 142In StockPrecision Potentiometers 7/8"WW 1Kohms 0.25% 10turn | 142In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 3683S-1-103L TTI: 3683S-1-103L Bourns Availability: 45In StockPrecision Potentiometers 10K Ohms Digital +/- 3% tol 0.1% res | 45In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 3 Gang | 10 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | |||||||||||
Mfr: 3540S-1-104L TTI: 3540S-1-104L Bourns Availability: 178In StockPrecision Potentiometers 7/8"WW 100Kohms 0.25% 10turn | 178In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 100 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 3540S-1-503L TTI: 3540S-1-503L Bourns Availability: 362In StockPrecision Potentiometers 7/8"WW 50Kohms 0.25% 10turn | 362In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 50 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 3541H-1-502L TTI: 3541H-1-502L Bourns Availability: 234In StockPrecision Potentiometers 7/8"HYBR 5Kohms 0.25% 10turn | 234In Stock | 3541H | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 5 kOhms | 6.342 mm | 20.62 mm | Hybritron | Slotted | 10 % | - 40 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3540S-1-202L TTI: 3540S-1-202L Bourns Availability: 286In StockPrecision Potentiometers 7/8"WW 2Kohms 0.25% 10turn | 286In Stock | 3540S | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 2 W | Kit | |||||||
Mfr: 6639S-1-103 TTI: 6639S-1-103 Bourns Availability: 116In StockPrecision Potentiometers 10K 15% Bushing Mnt | 116In Stock | 6639 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | Continuous | 1 Gang | 10 kOhms | 0.25 in | 22.23 mm | Conductive Plastic | Round / Plain | 15 % | 1 W | Kit | |||||||||
Mfr: 3610S-1-102 TTI: 3610S-1-102 Bourns Availability: 32In Stock51 On Order Expected 23-Nov-26 Precision Potentiometers 1K 10Turn Snap In | 32In Stock51 On Order Expected 23-Nov-26 | 3610 | J-Hook | Digital Precision Potentiometers | Dial Knob | Snap In | 10 Turn | 1 Gang | 1 kOhms | 22.23 mm | 18.8 mm | Wirewound | 5 % | 1.5 W | Tray | ||||||||||
Mfr: 3590S-2-203L TTI: 3590S-2-203L Bourns Availability: 169In StockPrecision Potentiometers 7/8"WW 20Kohms 0.25% 10turn | 169In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 20 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3590S-2-202L TTI: 3590S-2-202L Bourns Availability: 484In StockPrecision Potentiometers 7/8"WW 2Kohms 0.25% 10turn | 484In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 2 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3500S-2-502L TTI: 3500S-2-502L Bourns Availability: 106In StockPrecision Potentiometers 7/8"WW 5Kohms 0.2% 10turn | 106In Stock | 3500S | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 5 kOhms | 6.34 mm | 20.64 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3683S-1-502L TTI: 3683S-1-502L Bourns Availability: 250In StockPrecision Potentiometers 5K Ohms Digital +/- 3% tol 0.1% res | 250In Stock | 3680 | Solder Lug | Digital Precision Potentiometers | Digital Display | Snap In | 10 Turn | 3 Gang | 5 kOhms | 3 % | - 25 C | + 85 C | 2 W | Tray | |||||||||||
Mfr: 3590S-2-102L TTI: 3590S-2-102L Bourns Availability: 1,003In StockPrecision Potentiometers 7/8"WW 1Kohms 0.25% 10turn | 1,003In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 10 Turn | 1 Gang | 1 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3500S-2-203L TTI: 3500S-2-203L Bourns Availability: 27In StockPrecision Potentiometers 7/8"WW 20Kohms 0.2% 10turn | 27In Stock | 3500S | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 20 kOhms | 6.34 mm | 20.64 mm | Wirewound | Slotted | 3 % | + 1 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3543S-1-102L TTI: 3543S-1-102L Bourns Availability: 44In StockPrecision Potentiometers 7/8"WW 1KOHMS 0.25% 3TURNS | 44In Stock | 3543 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 3 Turn | 2 Gang | 1 kOhms | 6.342 mm | 20.62 mm | Wirewound | Slotted | 5 % | - 40 C | + 125 C | 1 W | Kit | |||||||
Mfr: 3590S-1-103L TTI: 3590S-1-103L Bourns Availability: 259In StockPrecision Potentiometers 7/8"WW 10Kohms 0.25% 10turn | 259In Stock | 3590 | Solder Lug | Precision Potentiometers | Rotary Plastic | Panel Mount | 10 Turn | 1 Gang | 10 kOhms | 20.62 mm | Wirewound | Slotted | 5 % | 2 W | Kit | ||||||||||
Mfr: 3610S-1-502 TTI: 3610S-1-502 Bourns Availability: 96In StockPrecision Potentiometers 5K 10Turn Snap In | 96In Stock | 3610 | J-Hook | Digital Precision Potentiometers | Dial Knob | Snap In | 10 Turn | 1 Gang | 5 kOhms | 22.23 mm | 18.8 mm | Wirewound | 5 % | + 1 C | + 85 C | 1.5 W | Tray | ||||||||
Mfr: 3549S-1AA-502A TTI: 3549S-1AA-502A Bourns Availability: 50In StockPrecision Potentiometers PRECISION POT 5K .2% 7/8" 22MM DIA 10T WW | 50In Stock | 3549 | Solder Lug | Precision Potentiometers | Wirewound 10-Turn Precision Potentiometer | Panel Mount | 0.2 % | 10 Turn | 1 Gang | 5 kOhms | 6.35 mm | 20.617 mm | Wirewound | Slotted | 3 % | - 40 C | + 125 C | 2 W | Linear | Kit | |||||
Mfr: 3700S-1-103L TTI: 3700S-1-103L Bourns Availability: 40In StockPrecision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW | 40In Stock | 3700 | Solder Lug | Precision Potentiometers | Rotary Metal | Panel Mount | 0.25 % | 10 Turn | 1 Gang | 10 kOhms | 2.37 mm | 17.46 mm | Wirewound | Slotted | 5 % | + 1 C | + 125 C | 1 W | Linear | Tray |