• Potentiometers

PST10 - Potentiometers

3 Results
3 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PST101-101J-N103
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
10 kOhms
Linear
Horizontal
150 mW
150 VAC, 100 VDC
20 %
Knurled / Slotted
5.4 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST10
Bulk
Datasheet
Mfr: PST101-101J-N104
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
100 kOhms
Linear
Horizontal
150 mW
150 VAC, 100 VDC
20 %
Knurled / Slotted
5.4 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST10
Bulk
Datasheet
Mfr: PST101-101S-N503
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
50 kOhms
Linear
Horizontal
150 mW
150 VAC, 100 VDC
20 %
Knurled / Slotted
5.4 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST10
Bulk