PRS11S - Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PRS11S-N20F-503B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 11mm 50Kohm | Not Available Online | Bourns | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Rotary Metal | - 10 C | + 70 C | PRS11S | Tube | |||||||||
Mfr: PRS11S-N20K-103B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 11mm 10Kohm | Not Available Online | Bourns | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 25 mW | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Rotary Metal | - 10 C | + 70 C | PRS11S | Tube | |||||||||
Mfr: PRS11S-N20K-503B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 11mm 50Kohm | Not Available Online | Bourns | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS11S | Tube | ||||
Not Available Online | Bourns | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS11S | Tube | |||||||
Mfr: PRS11S-N20F-103B1 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 11mm 10Kohm | Not Available Online | Bourns | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Rotary Metal | - 10 C | + 70 C | PRS11S | Tube | |||||||||
Not Available Online | Bourns | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 30 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | 15000 Cycle | IP40 | - 10 C | + 70 C | PRS11S | Tube |