PDB08 - Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | Carbon | 1 Turn | Smooth | 2.5 mm | 4.5 mm | No Switch | Center Detent | Micro | 10000 Cycle | - 10 C | + 60 C | PDB08 | Bulk | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | Carbon | 1 Turn | Smooth | 2.5 mm | 1 mm | No Switch | Without Detent | Micro | 10000 Cycle | - 10 C | + 60 C | PDB08 | Bulk | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | Carbon | 1 Turn | Smooth | 2.5 mm | 1 mm | No Switch | Without Detent | Micro | 10000 Cycle | - 10 C | + 60 C | PDB08 | Bulk | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | Carbon | 1 Turn | Smooth | 2.5 mm | 1 mm | No Switch | Without Detent | Micro | 10000 Cycle | - 10 C | + 60 C | PDB08 | Bulk | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | Carbon | 1 Turn | Smooth | 2.5 mm | 1 mm | No Switch | Center Detent | Micro | 10000 Cycle | - 10 C | + 60 C | PDB08 | Bulk | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC | 30 % | Carbon | 1 Turn | Smooth | 2.5 mm | 1 mm | No Switch | Without Detent | Micro | 10000 Cycle | - 10 C | + 60 C | PDB08 | Bulk |