P30L - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P30LL0FLR502MA TTI: P30LL0FLR502MA Vishay / Sfernice Availability: 30In StockPotentiometers 5K 20% Long Life | 30In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 122 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | ||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 122 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Blister Pack | |||||
Mfr: P30LL0FRR503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 3watts 50Kohms 20% 50mm, Round | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1.8 W | 300 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | ||||
Mfr: P30LLLFLR103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 300 V | 20% | Cermet | Smooth | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | ||||||
Mfr: P30LL0FLS103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 10Kohms 10% 25mm Slotted | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | ||||
Mfr: P30LM0FJS502MA TTI: Not Assigned Vishay / Sfernice Potentiometers 3watt 5Kohms 20% 22mm Slotted, Linear | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Knurled / Slotted | 6 mm | 22 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | |||||
Mfr: P30LL0FLR472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Smooth | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Blister Pack | |||||
Mfr: P30LM0FJR102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Smooth | 6 mm | 22 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Blister Pack | |||||
Mfr: P30LL0FGF103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Flatted / D | 6 mm | 16 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Blister Pack | |||||
Mfr: P30LL0FLS472KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 4.7Kohms 10% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 300 V | 10 % | Cermet | Knurled / Slotted | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | |||||
Mfr: P30LS0GJS102KAG222 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 3 W | 300 V | 10 % | Cermet | Knurled / Slotted | 22 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L |