P11P - Potentiometers
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11P1F0GJSY00103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 10Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GJSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11P1F0GGSY00104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 100Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GJSY00101KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 100ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11P1F0GGSW10502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11P | Box | |||||||||||||||||||||||||
Mfr: P11P1F0GGSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GGSY00501KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 500ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GJSY00501KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 500ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11P1F0GGSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 5Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11P1F0GJSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 5Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GJSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 50Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GGSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 50Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11P1F0GGSY00103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 12.5mm 10Kohms 10% 1/4in slotted shaft | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | |||||
Mfr: P11P1F0GGSW00103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11P | Box | ||||||||||||||||||
Mfr: P11P1F0GJSX10104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11P | Box | |||||||||||||||||||||||||
Mfr: P11P1F0GGSY00101KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 100ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | |||||||||
Mfr: P11P1F0GGJY00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 12.5mm 100Kohms 10% 1/4in slotted shaft | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | Modular Potentiometer | - 40 C | + 100 C | P11P |