249 - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 249FGJS0XB25502KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/4"S 5Kohms Cermet | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
Mfr: 249FGJSPXB25102KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
0In Stock | 249 | Bulk | |||||||||||||||||||||||||||
Mfr: 249FGJS0XB25103KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ 1/4"S 10Kohms Cermet | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
Mfr: 249FGJS0XB25104KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 1/2"SQ1/4"S 100Kohms Cermet | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
Mfr: 249BBHS0XB25502KA TTI: Not Assigned Vishay / Spectrol Availability: Not Available OnlinePotentiometers 5Kohms 10% Cermet | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | ||||||
Mfr: 249FGJS0XB25102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 1Kohms Cermet | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
Mfr: 249FGJS0XB25503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 50Kohms Cermet | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Without Detent | Rotary | 10000 Cycle | IP50 | - 55 C | + 125 C | 249 | Bulk | |||||
0In Stock | 249 | Bulk | |||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 249 | Box |