148 - Potentiometers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 14810AABHSX10103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 10Kohms 3/4" Shaft Length | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 148 | Bulk | ||||
Mfr: 14810AABHSX10105KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Mohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 MOhms | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: 14810FAGJSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 1Kohms 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: 14810AABHSX10502KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 5Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 5 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 500 Ohms | Reverse Audio | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 148 | Bulk | |||||||||||||||||
Mfr: 14810AABHSX10104KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 100Kohm 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: 14810FAGJSX10103KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 10Kohms 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 10 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: 14810FAGJSX10104KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/4"S 100Kohm 7/8" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 100 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: 14810AABHSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 1 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk | ||||||||||||
Mfr: 14810AABHSX10503KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 50Kohms 3/4" Shaft Length | 0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 50 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 148 | Bulk |