• Potentiometers

50 kOhms - TSM41 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TSM41YJ503KR05
TTI: Not Assigned
Vishay / Sfernice
Availability:

0In Stock

New Product
Potentiometers TSM41 YJ 50K 10% TR e3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
Potentiometers
50 kOhms
Linear
Horizontal
250 mW (1/4 W)
112 V
10 %
Cermet
12
1000 Hour
- 55 C
+ 140 C
TSM41
Reel