• Potentiometers

50 kOhms - PTT - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PTT111-3217A-B503
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers PANEL CONTROL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
PC Pin
Audio Potentiometers
1 Gang
50 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
17.5 mm
No Switch
Center Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTT
Tray
Datasheet
Mfr: PTT111-3220A-B503
TTI: Not Assigned
Bourns
Availability:

0In Stock

Potentiometers 50K LINEAR 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
PC Pin
Audio Potentiometers
1 Gang
50 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Flatted / D
6 mm
20 mm
No Switch
Center Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 50 C
PTT
Tray