• Potentiometers

50 kOhms - PRV6 - Potentiometers

3 Results
3 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PRV6SAABGYB25503KA
TTI: PRV6SAABGYB25503KA
Vishay / Sfernice
Availability:

0In Stock

Potentiometers 1/2" POT S/L 50K

0In Stock

Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
1.5 W
274 V
10 %
Cermet
1 Turn
Smooth / Slotted
3.18 mm
16 mm
No Switch
Without Detent
Fully Sealed
50000 Cycle
IP67
- 55 C
+ 125 C
PRV6
Kit
Datasheet
Mfr: PRV6SAABJYB25503KL
TTI: Not Assigned
Vishay / Sfernice
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
1.5 W
274 V
10 %
Cermet
1 Turn
Smooth / Slotted
22 mm
No Switch
Cermet Potentiometer
50000 Cycle
IP67
- 55 C
+ 125 C
PRV6
Box
Datasheet
Mfr: PRV6SAABJYB25503KA
TTI: Not Assigned
Vishay / Sfernice
Availability:

0In Stock

Potentiometers

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
1.5 W
274 V
10 %
Cermet
1 Turn
Smooth / Slotted
22 mm
No Switch
Cermet Potentiometer
50000 Cycle
IP67
- 55 C
+ 125 C
PRV6
Box