• Potentiometers

50 kOhms - PRS14R - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PRS14R-10025-503B1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Potentiometers
1 Gang
50 kOhms
Linear
Vertical
50 mW (1/20 W)
50 VAC
20 %
Carbon
1 Turn
Flatted / D
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
IP40
- 10 C
+ 70 C
PRS14R
Tray