• Potentiometers

50 kOhms - P30L - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P30LL0FRR503MA
TTI: Not Assigned
Vishay / Sfernice
Availability:

Not Available Online

Potentiometers 3watts 50Kohms 20% 50mm, Round

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
1.8 W
300 V
20 %
Cermet
1 Turn
Smooth
6 mm
50 mm
10 mm
No Switch
Without Detent
Heavy Duty
2000000 Cycle
IP67
- 55 C
+ 125 C
P30L
Bulk