• Potentiometers

50 kOhms - P231 - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P231-FA25BR50K
TTI: P231-FA25BR50K
BI Technologies / TT Electronics
Availability:

0In Stock

Potentiometers 24mm Rotary Panel Potentiometer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Panel Mount
Solder Lug
Potentiometers
1 Gang
50 kOhms
Linear
500 mW (1/2 W)
500 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P231
Kit